Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 12 → 24 V

Subtotal (1 unit)*

$250.44

(exc. GST)

$275.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.44

*price indicative

RS Stock No.:
256-4862
Mfr. Part No.:
XS1M30KP340L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

64mm

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Shielded

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
The Schneider Electric inductive sensor has 12 to 24 V DC rated supply voltage, 0 to 8 mm operating zone and PPS front material with 5 m cable length.

64 mm size
Fixed body type
IP68 degree of protection

Related links