BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 1.3 m Detection 0-10 V/4-20 mA, 9 → 30 V dc

Subtotal (1 unit)*

$1,205.98

(exc. GST)

$1,326.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 December 2025
  • Plus 3 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,205.98

*price indicative

RS Stock No.:
814-1106
Mfr. Part No.:
BUS M30M1-XC-20/130-S92K
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1.3 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

94.5mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

10V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Maximum Operating Temperature

+70°C

Series

M30M1

COO (Country of Origin):
DE

BUS Ultrasonic Proximity Barrel Sensors


The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
Analogue output

Related links