SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 1.3 m Detection, PNP/NPN, 9 → 30 V dc
- RS Stock No.:
- 267-2139
- Mfr. Part No.:
- UM30-21311B
- Brand:
- SICK
Subtotal (1 unit)*
$684.55
(exc. GST)
$753.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.55 |
*price indicative
- RS Stock No.:
- 267-2139
- Mfr. Part No.:
- UM30-21311B
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1.3 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 84mm | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Standards Met | CE, EAC | |
| Series | UM | |
| Switching Frequency | 8 Hz | |
| Maximum Switching Frequency | 8Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1.3 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 84mm | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Standards Met CE, EAC | ||
Series UM | ||
Switching Frequency 8 Hz | ||
Maximum Switching Frequency 8Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 30mm | ||
- COO (Country of Origin):
- DE
SICK UM30 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 1.3 m - UM30-21311B
This proximity sensor is an ultrasonic type designed for precision distance measurement in industrial applications. The M30 threaded barrel sensor measures 84mm in length and boasts impressive dimensions of 30mm in width and depth. Its robust metal housing, coupled with an IP67 rating, ensures durability and reliability in challenging environments, making it an essential component for automation tasks.
Features & Benefits
• Offers a detection range of up to 1.3m for versatile use
• Supports both PNP and NPN output types for flexibility
• Reverse polarity and short circuit protection enhances safety
• Temperature compensation ensures accuracy in varying conditions
• Digital output can be configured for diverse applications
• Compatible with IO-Link for advanced communication options
• Supports both PNP and NPN output types for flexibility
• Reverse polarity and short circuit protection enhances safety
• Temperature compensation ensures accuracy in varying conditions
• Digital output can be configured for diverse applications
• Compatible with IO-Link for advanced communication options
Applications
• Used for monitoring distance in conveyor systems
• Ideal for object detection in packaging machinery
• Utilised in automated assembly lines for precise measurements
• Perfect for level measurement in tanks or silos
• Applied in process automation requiring non-contact sensing
• Ideal for object detection in packaging machinery
• Utilised in automated assembly lines for precise measurements
• Perfect for level measurement in tanks or silos
• Applied in process automation requiring non-contact sensing
How does temperature compensation affect the performance of this sensor?
Temperature compensation allows the sensor to maintain measurement accuracy despite fluctuations in ambient temperatures. This feature ensures that performance remains consistent, providing reliable data even in extreme operating conditions, from -25 °C to +70 °C.
What is the significance of the IP67 rating?
An IP67 rating indicates that the sensor is both dust-tight and protected against immersion in water up to 1 metre. This level of ingress protection makes it suitable for use in harsh industrial environments, ensuring longevity and reliable operation.
Can this sensor operate in a networked environment?
Yes, it is compatible with IO-Link, which allows for seamless integration into networked systems. This capability enables remote monitoring, diagnostics, and parameterisation, enhancing automation efficiency and data management.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
