Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 805-2591
- Mfr. Part No.:
- E2B-M12LN08-M1-B1
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$75.85
(exc. GST)
$83.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $75.85 |
| 3 + | $75.33 |
*price indicative
- RS Stock No.:
- 805-2591
- Mfr. Part No.:
- E2B-M12LN08-M1-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 74mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Depth | 10.5mm | |
| Short Circuit Overload Protection | Yes | |
| Series | E2B | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 74mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Standards Met CE | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Depth 10.5mm | ||
Short Circuit Overload Protection Yes | ||
Series E2B | ||
- COO (Country of Origin):
- ID
Omron Proximity Sensor, 8mm Sensing Distance, IP67 - E2B-M12LN08-M1-B1
This proximity sensor is an inductive device with a cylindrical M12 body style, designed for versatile mounting. It offers a detection range of 8mm and operates with a supply voltage of 12 to 24V DC. With an IP67 rating, it is resistant to dust and water ingress.
Features & Benefits
• Supports PNP output for versatile integration
• Non-flush design for precise sensing
• Unshielded type for effective sensing in standard conditions
• Short circuit and reverse polarity protection for enhanced safety
• Non-flush design for precise sensing
• Unshielded type for effective sensing in standard conditions
• Short circuit and reverse polarity protection for enhanced safety
Applications
• Detecting metal objects in manufacturing
• Position sensing in assembly automation
• Object detection in packaging industries
• Accurate feedback in robotic systems
• Installation in environments with moisture exposure
• Position sensing in assembly automation
• Object detection in packaging industries
• Accurate feedback in robotic systems
• Installation in environments with moisture exposure
Can it detect non-metal objects?
No, it is specifically designed for ferrous metals.
Will it function properly in high humidity?
Yes, it is rated IP67 for protection against water exposure.
Is it easy to install?
Yes, the 4-pin M12 connector simplifies installation.
Can it withstand extreme temperatures?
It operates reliably from -25°C to +70°C.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
