Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$67.72

(exc. GST)

$74.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$67.72
3 +$64.39

*price indicative

RS Stock No.:
805-4755
Mfr. Part No.:
E2B-M18LN16-M1-B1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

61mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2B

Switching Frequency

400 Hz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

400Hz

Shielding

Unshielded

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Depth

16.4mm

Short Circuit Overload Protection

Yes

Omron E2B Series Proximity Sensor, PNP Output, 16mm Detection Range - E2B-M18LN16-M1-B1


This proximity sensor is designed for automation and control applications, providing effective, non-contact detection of metallic objects. Its inductive technology enables proximity detection without physical contact, resulting in minimal wear over time. The sensor is suitable for varied industrial environments, facilitating efficient operations and enhanced productivity.

Features & Benefits


• Inductive design ensures consistent performance in demanding environments
• 16mm detection range optimises sensing for diverse uses
• IP67 rated for excellent water and dust resistance
• Non-flush mounting simplifies installation in restricted spaces
• Brass housing guarantees durability and extended operation
• Supplied with a 2m cable for straightforward connectivity in installations

Applications


• Used in conveyor systems for object detection
• Deployed in robotics for position sensing
• Integrated into packaging machinery for quality control
• Utilised in material handling systems to prevent jams
• Applicable in factory automation to improve workflow efficiency

What power supply is recommended for optimal function?


A stable DC supply voltage between 10V and 30V is required for proper operation.

How to mount it in a confined space?


The sensor's non-flush design allows for easy installation in tight areas without a specific mounting setup.

Is it compatible with different connection types?


Yes, it features an M12 connector that suits various industrial wiring configurations.

What maintenance is required for it?


Regular checks for dirt or debris on the sensing area are recommended to maintain performance.

Can it withstand high temperatures?


This sensor operates effectively in temperatures ranging from -25 to +70°C, making it suitable for different environments.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links