Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$80.61

(exc. GST)

$88.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$80.61
3 +$76.66

*price indicative

RS Stock No.:
805-2602
Mfr. Part No.:
E2B-M12LN08-WP-B1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

800 Hz

Switching Current

200 mA

Depth

10.5mm

Maximum Switching Frequency

800Hz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

E2B

Reverse Polarity Protection

Yes

Omron E2B Series Proximity Sensor, PNP Output, 8mm Detection Range - E2B-M12LN08-WP-B1 2M


This proximity sensor is tailored for accurate detection and consistent performance in a variety of industrial applications. Its inductive technology enables the detection of metallic objects from a distance of up to 8mm, making it suitable for automation processes in the electronics and mechanical sectors. The E2B series offers the versatility and durability necessary for effective operations across standard environments.

Features & Benefits


• IP67 rating provides protection against dust and water ingress
• PNP output ensures versatility in signal transmission
• Non-flush mount design facilitates installation in confined spaces
• 2m cable length allows flexible positioning within setups
• Operating temperature range from -25 to +70°C for dependable use
• Unshielded configuration minimises noise interference in controlled environments

Applications


• Detecting the presence of metal parts in machinery
• Employed in conveyor systems for object tracking
• Utilised in automated assembly lines for quality control checks
• Suitable for integration in safety and security systems
• Applicable in various control tasks within industrial automation

What is the best way to install it in a machine?


Ensure it is mounted using the provided clamping nuts and position it within the specified sensing distance to optimise detection.

Can it be used in a humid environment?


Yes, it is rated IP67, providing adequate protection against moisture and dust.

How might it perform with different metal types?


Detection range may vary depending on the size and type of metal

ferrous materials generally yield the best performance.

Is there guidance for extending the cable?


Use cables of the same diameter and specifications to maintain signal integrity when extending.

Does it require any specific maintenance?


Regularly check for loose connections and clean the sensing area to sustain performance.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links