Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 5 → 30 V dc
- RS Stock No.:
- 786-3013
- Mfr. Part No.:
- NBN40+U1L+Z2
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$279.13
(exc. GST)
$307.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 08 December 2025
- Plus 5 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.13 |
*price indicative
- RS Stock No.:
- 786-3013
- Mfr. Part No.:
- NBN40+U1L+Z2
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 55mm | |
| Mounting Type | Non Flush | |
| Width | 50mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 100 Hz | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Unshielded | |
| Depth | 120mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP68 | ||
Length 55mm | ||
Mounting Type Non Flush | ||
Width 50mm | ||
Housing Material PBT | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 100 Hz | ||
Maximum Switching Frequency 100Hz | ||
Shielding Unshielded | ||
Depth 120mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- ID
Varikont Switches
The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.
Features and benefits
DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
