Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 877-1602
- Mfr. Part No.:
- NBN40-U1-E2-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$317.13
(exc. GST)
$348.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.13 |
*price indicative
- RS Stock No.:
- 877-1602
- Mfr. Part No.:
- NBN40-U1-E2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 118mm | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CCC, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | |
| Short Circuit Overload Protection | Yes | |
| Depth | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 200 mA | |
| Switching Frequency | 150 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 118mm | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CCC, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | ||
Short Circuit Overload Protection Yes | ||
Depth 40mm | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 200 mA | ||
Switching Frequency 150 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- ID
Varikont Inductive Proximity Sensors - Limit Switch Style
These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.
Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
