Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
772-9893
Mfr. Part No.:
XS918S1PAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP-NO

Detection Range

10 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP68, IP69K

Supply Voltage

12 → 24 V dc

Length

63.5mm

Maximum DC Voltage

24V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

300Hz

Housing Material

Stainless Steel

Shielding

Shielded

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

XS9 Series Inductive Proximity Sensors - Stainless Steel 316L


The XS9 series of inductive proximity sensors have stainless steel 316L one-piece housing with an extremely robust sensor face which is resistant to mechanical shocks and vibrations. This range of inductive sensors are ideal for use in harsh industrial environments and well suited for applications such as food and beverage, marine applications and mobile vehicles. The XS sensors are fully metal and are highly resistant to water pressure and exposure providing an IP68/69K enclosure protection. The Ecolab compliance means these sensors are resistant to aggressive cleaning processes using chemical agents. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.

Cylindrical design
High switching frequency
Flush and non flush versions available
Stainless steel 316L
Three wire DC, solid stare output
LED indication
Reverse polarity, overload and short circuit protection

Note

no

Related links