RS PRO Barrel-Style Proximity Sensor, M18, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
266-1203
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M18

Body Style

Barrel

Output Type

PNP

Detection Range

5 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

65mm

Maximum DC Voltage

30V

Mounting Type

Flush Mount

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

Standard Range


RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.

Features and Benefits


IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2

Related links