Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$305.83

(exc. GST)

$336.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$305.83
3 +$293.60

*price indicative

RS Stock No.:
772-9890
Mfr. Part No.:
XS912S4PAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

60mm

IP Rating

IP68, IP69K

Mounting Type

Non Flush

Housing Material

Stainless Steel

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Switching Frequency

400 Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Series

OsiSense XS

XS9 Series Inductive Proximity Sensors - Stainless Steel 316L


The XS9 series of inductive proximity sensors have stainless steel 316L one-piece housing with an extremely robust sensor face which is resistant to mechanical shocks and vibrations. This range of inductive sensors are ideal for use in harsh industrial environments and well suited for applications such as food and beverage, marine applications and mobile vehicles. The XS sensors are fully metal and are highly resistant to water pressure and exposure providing an IP68/69K enclosure protection. The Ecolab compliance means these sensors are resistant to aggressive cleaning processes using chemical agents. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.

Cylindrical design
High switching frequency
Flush and non flush versions available
Stainless steel 316L
Three wire DC, solid stare output
LED indication
Reverse polarity, overload and short circuit protection

Note

no

Related links