Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, NPN NO+NC, 12 → 48 V dc
- RS Stock No.:
- 772-9846
- Mfr. Part No.:
- XS8C2A4NCM12
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$183.97
(exc. GST)
$202.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $183.97 |
| 3 + | $176.62 |
*price indicative
- RS Stock No.:
- 772-9846
- Mfr. Part No.:
- XS8C2A4NCM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non Flush | |
| Width | 72.9mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 200Hz | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Switching Frequency | 200 Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non Flush | ||
Width 72.9mm | ||
Housing Material PBT | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 200Hz | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Switching Frequency 200 Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Reverse Polarity Protection Yes | ||
XS8 Series General Purpose Inductive Proximity Sensors - Cubic Design.
The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.
XS8 Series Features.
Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
