Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 10 → 36 V dc
- RS Stock No.:
- 753-6969
- Mfr. Part No.:
- XS7D1A1PAL2
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$315.73
(exc. GST)
$347.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.73 |
*price indicative
- RS Stock No.:
- 753-6969
- Mfr. Part No.:
- XS7D1A1PAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 40 mm | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 80mm | |
| Mounting Type | Flush Mount | |
| Width | 80mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 100Hz | |
| Depth | 26mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 40 mm | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 80mm | ||
Mounting Type Flush Mount | ||
Width 80mm | ||
Housing Material PBT | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 100Hz | ||
Depth 26mm | ||
Maximum Operating Temperature +70°C | ||
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Note
Manufacturers part nos. starting with XS8 indicate teach mode.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC 12 → 24
- ifm electronic Inductive Block Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
