ifm electronic Inductive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 739-6617
- Mfr. Part No.:
- IW5058
- Brand:
- ifm electronic
Subtotal (1 unit)*
$187.45
(exc. GST)
$206.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.45 |
*price indicative
- RS Stock No.:
- 739-6617
- Mfr. Part No.:
- IW5058
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non Flush | |
| Width | 36mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 300Hz | |
| Reverse Polarity Protection | Yes | |
| Depth | 10mm | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non Flush | ||
Width 36mm | ||
Housing Material PBT | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 300Hz | ||
Reverse Polarity Protection Yes | ||
Depth 10mm | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- RO
Rectangular Inductive Proximity Sensor
Features and benefits
Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open / normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Block Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor 50 mm Detection 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
