ifm electronic Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

$347.03

(exc. GST)

$381.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.03

*price indicative

RS Stock No.:
814-0320
Mfr. Part No.:
ID5059
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

112mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass, Die Cast Zinc, PPE

Width

40mm

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Current

250 mA

Maximum Switching Frequency

70Hz

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

70 Hz

Short Circuit Overload Protection

Yes

Depth

92mm

Maximum Operating Temperature

+70°C

IFM ID5 Rectangular Inductive Proximity Sensors


Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

M12 connector
Electromagnetic-field immune

Related links