Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 300 mm Detection, PNP NO, 10 → 35 V dc

Subtotal (1 unit)*

$804.99

(exc. GST)

$885.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 22 December 2025
  • Plus 8 unit(s) shipping from 12 January 2026
  • Plus 12 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$804.99

*price indicative

RS Stock No.:
610-5814
Mfr. Part No.:
3RG6342-3AB00-PF
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

60 → 300 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 35 V dc

Length

101.5mm

IP Rating

IP65

Housing Material

PBT

Width

30mm

Maximum DC Voltage

35V

Minimum Operating Temperature

0°C

Switching Frequency

8 Hz

Depth

65mm

Switching Current

100 mA

Maximum Switching Frequency

8Hz

Maximum Operating Temperature

+55°C

COO (Country of Origin):
SG

Sonar BERO 3RG63 - Ultrasonic Sensor, Switching or Analogue Output


Ultrasonic proximity switch
Rectangular housing
Operating voltage 10 → 35 V DC
Operation as direct detect sensor
Synchronisable
Adjustable with potentiometer
LED status display

Approvals

  CE

Related links