Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 506-2794
- Distrelec Article No.:
- 304-01-172
- Mfr. Part No.:
- 3RG6343-3AB00-PF
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$804.99
(exc. GST)
$885.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $804.99 |
*price indicative
- RS Stock No.:
- 506-2794
- Distrelec Article No.:
- 304-01-172
- Mfr. Part No.:
- 3RG6343-3AB00-PF
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 200 → 1000 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 101.5mm | |
| IP Rating | IP65 | |
| Width | 30mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Switching Frequency | 5Hz | |
| Depth | 65mm | |
| Switching Frequency | 5 Hz | |
| Maximum Operating Temperature | +55°C | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 200 → 1000 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
Length 101.5mm | ||
IP Rating IP65 | ||
Width 30mm | ||
Housing Material PBT | ||
Maximum DC Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Maximum Switching Frequency 5Hz | ||
Depth 65mm | ||
Switching Frequency 5 Hz | ||
Maximum Operating Temperature +55°C | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- SG
Sonar BERO 3RG63 - Ultrasonic Sensor, Switching or Analogue Output
Ultrasonic proximity switch
Rectangular housing
Operating voltage 10 → 35 V DC
Operation as direct detect sensor
Synchronisable
Adjustable with potentiometer
LED status display
Rectangular housing
Operating voltage 10 → 35 V DC
Operation as direct detect sensor
Synchronisable
Adjustable with potentiometer
LED status display
Approvals
CE
Related links
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 10 → 35 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 35 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 700 mm Detection 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Sensor Barrel 5 → 30 mm PNP, 4-Pin M12 Connector
- Pepperl + Fuchs Ultrasonic Sensor Block 200 → 1000 mm Analogue, M12 Connector
