BALLUFF Inductive Block Proximity Sensor, 7 mm Detection, PNP NO/NC, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$348.64

(exc. GST)

$383.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$348.64
5 +$343.99

*price indicative

RS Stock No.:
418-5076
Mfr. Part No.:
BES 516-161-H3-L
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

7 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush Mount

Housing Material

Aluminium

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

400 mA

Depth

60.5mm

Maximum Operating Temperature

+75°C

COO (Country of Origin):
DE

Inductive proximity switch, pin switch design


Sensors in die-cast aluminium housing
Housing compatible with mechanical precision pin switches in accordance with DIN 43 693
Available with plug connector or cable gland


Block Style


Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Related links