Omron Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 262-8743
- Mfr. Part No.:
- E2E-X2R5D1-T-N 2M
- Brand:
- Omron
Subtotal (1 unit)*
$145.92
(exc. GST)
$160.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.92 |
*price indicative
- RS Stock No.:
- 262-8743
- Mfr. Part No.:
- E2E-X2R5D1-T-N 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Shielded | |
| Switching Current | 3 → 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 47mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 250Hz | ||
Shielding Shielded | ||
Switching Current 3 → 100 mA | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.
UL certification (UL60947-5-2)
Protection Rating IP67G
Protection Rating IP67G
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
