Telemecanique Sensors Block Proximity Sensor, 60 mm Detection, 24 → 240 V ac
- RS Stock No.:
- 370-4654
- Mfr. Part No.:
- XSDA600519
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 370-4654
- Mfr. Part No.:
- XSDA600519
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Detection Range | 60 mm | |
| Body Style | Block | |
| Supply Voltage | 24 → 240 V ac | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non Flush | |
| Housing Material | Plastic | |
| Width | 80mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 500 mA | |
| Maximum Switching Frequency | 10Hz | |
| Depth | 40mm | |
| Maximum AC Voltage | 264V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Detection Range 60 mm | ||
Body Style Block | ||
Supply Voltage 24 → 240 V ac | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non Flush | ||
Housing Material Plastic | ||
Width 80mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 500 mA | ||
Maximum Switching Frequency 10Hz | ||
Depth 40mm | ||
Maximum AC Voltage 264V | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
XSD Block Style
XSD inductive proximity sensors, form D.
Plug-in
Plastic case
Plastic case
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO/NC, 240 V ac
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO 20
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
