Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, 2-Wire NC, 24 → 240 V dc

N

Subtotal (1 unit)*

$369.95

(exc. GST)

$406.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.95

*price indicative

RS Stock No.:
434-678
Mfr. Part No.:
XS8D1A1MBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Flat

Detection Range

60 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 240 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor is made of PBT with dimensions 80x80x26 mm. It has a sensing range (Sn) of 60 mm and operates on 24 to 240 VAC/DC. The sensor includes a 2-meter cable for flexible installation in industrial environments.

CE marking
PBT front material

Related links