Turck Inductive Block Proximity Sensor, M8, 10 mm Detection, PNP NO, 10 → 30 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$145.71

(exc. GST)

$160.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$145.71
6 +$139.89

*price indicative

RS Stock No.:
362-3757
Mfr. Part No.:
BI10U-Q14-AP6X2-V1131
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush Mount

Width

30mm

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Standards Met

cULus

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Switching Frequency

250 Hz

Series

BI 10U

Shielding

Unshielded

Depth

14mm

Reverse Polarity Protection

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Turck Proximity Sensor, 250Hz Maximum Switching Frequency, PBT Housing Material - Uprox Series - BI10U-Q14-AP6X2-V1131


Keep automated production on track by making space in your setup for this Turck proximity sensor. It uses a magnetic field to spot when a metal object is present or absent. As it does this without any physical contact, it's a practical choice for systems with delicate parts. For safety, this unit is protected against short circuits. A tough PBT housing means it's resistant to impact and corrosion, so you can rely on it in harsh working conditions. This sensor is suitable for use in demanding settings, thanks to its broad operating temperature range between -30°C and +85°C.

Features & Benefits


• Can be mounted with the active face positioned upwards or downwards for versatility
• IP67 rating indicates it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• Insulated for protection against electric shocks

Applications


• Food and beverage industries
• Agricultural machinery
• Transportation
• Breweries

Does this proximity sensor have status indicators?


Yes, the component includes two LEDs that let you know when it's on and when its output is energised. When its green LED flashes, you know there's a risk of a short circuit.


Uprox Range


Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity

Related links