Turck Inductive Rectangular Proximity Sensor, M8, 5 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$564.44

(exc. GST)

$620.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.44

*price indicative

RS Stock No.:
141-301
Mfr. Part No.:
B15-Q08-AP6X2-V1131
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

5 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Series

B15

COO (Country of Origin):
DE

Related links