Pepperl + Fuchs Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 350-5621
- Mfr. Part No.:
- NBB2-6,5M30-E2
- Brand:
- Pepperl + Fuchs
Bulk discount available
Subtotal (1 unit)*
$210.06
(exc. GST)
$231.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 January 2026
- Plus 6 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $210.06 |
| 5 + | $202.78 |
*price indicative
- RS Stock No.:
- 350-5621
- Mfr. Part No.:
- NBB2-6,5M30-E2
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 3kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 3 kHz | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 30V | ||
Diameter 6.5 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 3kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 3 kHz | ||
RoHS Status: Exempt
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Smooth Barrel Proximity Sensor PNP NO, 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 4.75 → 30 V dc
