Pepperl + Fuchs Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 5 → 30 V dc

Subtotal (1 unit)*

$198.16

(exc. GST)

$217.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.16

*price indicative

RS Stock No.:
182-9998
Mfr. Part No.:
NBB2-6,5S40-E2-PUR
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

6kHz

Shielding

Shielded

Depth

6.5mm

Short Circuit Overload Protection

Yes

Standards Met

CCC, cULus, EN 60947-5-2/A1:2012, EN 60947-5-2:2007, IEC 60947-5-2 AMD 1:2012, IEC 60947-5-2:2007

Switching Frequency

6 kHz

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Current

100 mA

COO (Country of Origin):
VN
2 mm flush
Increased operating distance
Extended temperature range -40 ... +85 °C

Related links