Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 5 → 30 V dc
- RS Stock No.:
- 324-1052
- Distrelec Article No.:
- 303-04-159
- Mfr. Part No.:
- XS1L04PA310
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$174.52
(exc. GST)
$191.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $174.52 |
| 3 + | $169.64 |
*price indicative
- RS Stock No.:
- 324-1052
- Distrelec Article No.:
- 303-04-159
- Mfr. Part No.:
- XS1L04PA310
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 29mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 5 kHz | |
| Series | General Purpose | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 5kHz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 30 V dc | ||
Length 29mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 5 kHz | ||
Series General Purpose | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 5kHz | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Exempt
M5 & M8
XS series inductive proximity sensors.
Styles Available.
IP 67 protection
LED status indication
Overload and short circuit protection
Solid state N/O output
LED status indication
Overload and short circuit protection
Solid state N/O output
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway.
- Mobile equipment.
- Lists and escalators.
- Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools.
- Packaging.
- Food and beverage.
- Robotics.
XS1L04PA310 General Purpose Inductive Proximity Sensor (XS).
- XS1 Inductive Proximity Sensor (part of the OsiSense XS range).
- General purpose applications.
- Cylindrical (barrel) 4 mm Diameter plain.
- Fixed body, 28 mm.
- Nickel plated brass body, Front detection PPS.
- Flush mount.
- Discrete signal, 3-wire.
- 1 mm (nominal sensing range).
- Output 1 NO, DC Circuit, PNP.
- 2 m Cable connection.
- [Us] rated supply voltage 5 to 24 V dc.
- 1 LED yellow (output).
- Length 28 mm, Weight 0.025 kg.
- IP67 conforming to IEC 60529.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- UL, CSA.
Related links
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 5 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12
- Pepperl + Fuchs Inductive Smooth Barrel Proximity Sensor PNP NO, 5 → 30 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor NPN NO 12
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NC, 12 → 24 V dc
