Festo Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8415
- Mfr. Part No.:
- SIEH-M18B-PS-S-L-CR
- Brand:
- Festo
Subtotal (1 unit)*
$303.49
(exc. GST)
$333.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.49 |
*price indicative
- RS Stock No.:
- 288-8415
- Mfr. Part No.:
- SIEH-M18B-PS-S-L-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEH | ||
- COO (Country of Origin):
- HU
The Festo Inductive proximity sensor is a reliable solution for industrial automation applications. With features like a rated operating distance of 10mm, PNP switching output, and a maximum switching frequency of 200 Hz, this sensor is designed to deliver accurate and efficient performance in various environments.
Rated operating distance of 10mm for precise detection
PNP switching output for compatibility with a range of controllers
Maximum switching frequency of 200 Hz allows for rapid response times
Integrated inductive protective circuit for enhanced durability
Residual ripple of 20% ensures stable operation even in noisy environments
PNP switching output for compatibility with a range of controllers
Maximum switching frequency of 200 Hz allows for rapid response times
Integrated inductive protective circuit for enhanced durability
Residual ripple of 20% ensures stable operation even in noisy environments
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 8.1 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
