SICK Proximity Sensor, M12

Subtotal (1 unit)*

$1,085.25

(exc. GST)

$1,193.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.25

*price indicative

RS Stock No.:
285-9075
Mfr. Part No.:
UC40-11411H
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

IP Rating

IP65, IP67

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

UC40

Standards Met

CE

Communication Protocol

IO-LINK

COO (Country of Origin):
DE

Overview


The UC40 is a compact ultrasonic sensor for medium distances that precisely detects the distance, presence or position of objects, regardless of material colour and ambient light. That means it is also suitable for level monitoring and collision avoidance

The sonic cone can be adjusted variably to the requirements on site. Interference signals can be easily suppressed. This increases performance and ensures reliable object detection.

At a glance


Measuring range up to 5,000 mm
Individually adaptable sonic cone and interference echo suppression
Push-pull digital output with IO-Link and analogue output
Teach-in buttons and status detection with 4 LEDs
Rotatable sensor head and push-lock mounting con

Your Benefit


High performance in compact housing
Insensitive to harsh conditions such as rain, fog and dust
Powerful due to application-specific adaptable sonic cone with interference echo suppression
Quick integration thanks to push-lock mounting concept
Plug and pla

Applications


Note


Related links