Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M5, 2.5 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-7418
- Distrelec Article No.:
- 302-44-127
- Mfr. Part No.:
- DW-AS-503-M5
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$332.00
(exc. GST)
$365.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.00 |
*price indicative
- RS Stock No.:
- 285-7418
- Distrelec Article No.:
- 302-44-127
- Mfr. Part No.:
- DW-AS-503-M5
- Brand:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AS | ||
- COO (Country of Origin):
- LK
The inductive sensor is a reliable and high-performance miniature device with exceptional accuracy. It offers a long operating distance, IP67 protection, and IO-Link v1.1 compatibility. Designed for embedded mounting, it provides a great price-performance ratio for industrial applications.
Long operating distance for versatile use
IP67 protection for durability in harsh environments
IO-Link v1.1 compatibility for advanced connectivity
High repeat accuracy for precise sensing
Temperature drift of ≤ 10% S for reliable performance
Supports various correction factors for different materials
IP67 protection for durability in harsh environments
IO-Link v1.1 compatibility for advanced connectivity
High repeat accuracy for precise sensing
Temperature drift of ≤ 10% S for reliable performance
Supports various correction factors for different materials
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 20 mm Detection, 10 → 30 V dc
