Contrinex from Molex Inductive Block Proximity Sensor, 0.8 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-7416
- Distrelec Article No.:
- 137-57-815
- Mfr. Part No.:
- DW-AD-603-C5
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$217.37
(exc. GST)
$239.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.37 |
*price indicative
- RS Stock No.:
- 285-7416
- Distrelec Article No.:
- 137-57-815
- Mfr. Part No.:
- DW-AD-603-C5
- Brand:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 0.8 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 0.8 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
- COO (Country of Origin):
- CN
The high-quality inductive sensor with a square housing, measuring 5 x 5 x 25 mm. It offers a rated operating distance of 0.8 mm and operates at a supply voltage of 10 to 30 VDC. With built-in LED, short-circuit protection, and polarity reversal protection, this sensor provides reliable performance in various industrial applications.
Square housing measuring 5 x 5 x 25 mm
Rated operating distance of 0.8 mm for precise sensing
Supply voltage range of 10 to 30 VDC for versatile applications
Built-in LED indicators for easy visual status monitoring
Short-circuit protection and polarity reversal protection for added safety
PNP and NPN outputs for flexible connectivity options
Quick response time of 10 msec for efficient sensing
Rated operating distance of 0.8 mm for precise sensing
Supply voltage range of 10 to 30 VDC for versatile applications
Built-in LED indicators for easy visual status monitoring
Short-circuit protection and polarity reversal protection for added safety
PNP and NPN outputs for flexible connectivity options
Quick response time of 10 msec for efficient sensing
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 20 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
