SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP, 20 → 30 V

Subtotal (1 unit)*

$1,920.05

(exc. GST)

$2,112.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,920.05

*price indicative

RS Stock No.:
285-4404
Mfr. Part No.:
UD18-22DC221
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

30 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V

IP Rating

IP65

Mounting Type

Flush

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

+5°C

Switching Current

200 mA

Shielding

Shielded

Series

UD18

Maximum Operating Temperature

+60°C

Switching Frequency

100 Hz

Standards Met

CE, EAC

COO (Country of Origin):
DE

Overview


The UD18-2 specializes in checking for double layers and splices using ultrasonic technology. Operating with precision, it is able to determine whether one, two or no material layers are present between its sender and receiver. Where the UD18-2 really excels is checking for double layers in paper, cardboard, shiny metal, and transparent plastic.

It is possible to teach in up to four sensitivity levels and switch between them during operation, allowing the sensor to tackle even the most complex of applications and ensure permanent system availability with a consistently excellent level of production quality.

At a glance


Material classifications: no layers, single layer, double layers
Plug-and-play

sensitivity levels that can be selected, taught in, and changed during operation
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity

Your Benefit


Maximum productivity and quality thanks to reliable material transportation monitoring
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology's immunity to these environments

Applications


Fields of applications
Double layer detection for paper, cardboard, film, sheet metal, wafers, PCBs, and chip cards
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, process

Related links