SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection 4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 267-2097
- Mfr. Part No.:
- UM18-211126112
- Brand:
- SICK
Subtotal (1 unit)*
$813.64
(exc. GST)
$895.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.64 |
*price indicative
- RS Stock No.:
- 267-2097
- Mfr. Part No.:
- UM18-211126112
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 250 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 68.7mm | |
| Width | 18mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Series | UM | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 250 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 68.7mm | ||
Width 18mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Series UM | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE, cULus, EAC | ||
- COO (Country of Origin):
- DE
Overview
The UM18 sensor product family provides simplicity and high functionality. The UM18 ultrasonic sensors are available in straight and angled versions for easy machine integration. A metal or plastic housing allows use in demanding ambient conditions. Due to four sensing ranges up to a total of 1,300 mm and LED status feedback, the sensors are suitable for a broad range of applications.
Whether analogue or PNP/NPN switching output, one or two push-pull switching outputs with IO-Link or the combination of analogue and push-pull switching output with IO-Link, sensors of the UM18 product family leave nothing to be desired.
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Sensing ranges up to 1,300 mm
Short metal or plastic M18 housing from 42 mm in length
Straight or angled design
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Sensing ranges up to 1,300 mm
Short metal or plastic M18 housing from 42 mm in length
Straight or angled design
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Your Benefit
Four sensing ranges up to a total of 1,300 mm for countless application possibilities
Easy integration due to a short M18 housing, straight or angled
Measurement filters and variants with temperature compensation for reliable measurement results and very high process reliability
Rugged, one-piece housing ensures highest plant availability
Synchronization or multiplex mode for the simultaneous use of up to 20 sensors increases application flexibility and process reliability
Various output signals for solving complex applications
Teach-in via cable prevents unintentional sensor adjustment, reducing machine downtime
Rugged, reliable ultrasound technology
Easy integration due to a short M18 housing, straight or angled
Measurement filters and variants with temperature compensation for reliable measurement results and very high process reliability
Rugged, one-piece housing ensures highest plant availability
Synchronization or multiplex mode for the simultaneous use of up to 20 sensors increases application flexibility and process reliability
Various output signals for solving complex applications
Teach-in via cable prevents unintentional sensor adjustment, reducing machine downtime
Rugged, reliable ultrasound technology
Applications
Detection, measurement and positioning of dark, shiny, and transparent materials
Level regulation for liquids and bulk materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications
Level regulation for liquids and bulk materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 20 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
