SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1979
- Mfr. Part No.:
- IMF18-12NPSNC0SX02
- Brand:
- SICK
Subtotal (1 unit)*
$189.74
(exc. GST)
$208.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.74 |
*price indicative
- RS Stock No.:
- 285-1979
- Mfr. Part No.:
- IMF18-12NPSNC0SX02
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 18mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE, UL | |
| Maximum Switching Frequency | 1000Hz | |
| Maximum Operating Temperature | +90°C | |
| Switching Frequency | 1 kHz | |
| Series | IMF18 | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 18mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE, UL | ||
Maximum Switching Frequency 1000Hz | ||
Maximum Operating Temperature +90°C | ||
Switching Frequency 1 kHz | ||
Series IMF18 | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
The IMF inductive proximity sensor is the new standard for reliability in the food industry. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMF ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMF to be used in all areas of food production: a huge benefit when it comes to product selection and warehousing. The optical adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.
At a glance
Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Food-compatible stainless-steel housing, plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to industrial cleaning agents, Ecolab-certified
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Food-compatible stainless-steel housing, plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to industrial cleaning agents, Ecolab-certified
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer service life, even when subjected to frequent cleaning cycles
Quick and easy installation thanks to the optical adjustment indicator
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants thanks to a modular concept
Reduced machine downtimes thanks to a longer service life, even when subjected to frequent cleaning cycles
Quick and easy installation thanks to the optical adjustment indicator
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants thanks to a modular concept
Applications
Fields of applications
Monitoring the positions of bend couplings on mixing panels
Monitoring the positions of globe valves
Position sensing for food production facilities
Monitoring the positions of bend couplings on mixing panels
Monitoring the positions of globe valves
Position sensing for food production facilities
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
