SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$149.25

(exc. GST)

$164.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.25

*price indicative

RS Stock No.:
285-1875
Mfr. Part No.:
IM08-2N5NS-ZW1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

2500Hz

Shielding

Shielded

Series

IM08

Standards Met

CE

Switching Frequency

2.5 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
IT

Overview


The most important requirements for inductive sensors are precision, maximum availability, and a long service life. The inductive IM sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.

IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long term reliability.

At a glance


Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing

plastic sensing face

Your Benefit


Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio

Applications


Related links