SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$205.14

(exc. GST)

$225.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.14

*price indicative

RS Stock No.:
266-9631
Mfr. Part No.:
IM08-04NNS-ZW1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Frequency

1.8 kHz

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

1.8kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Series

IM Standard

Standards Met

CE, cURus

COO (Country of Origin):
IT

Overview


SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.

IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.

At a glance


Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing

plastic sensing face

Your Benefit


Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio

Note


Related links