SICK Capacitive Threaded Barrel Proximity Sensor, M12, 0.5 → 4 mm, 0.5 → 8 mm Detection, 10 → 36 V
- RS Stock No.:
- 285-1050
- Mfr. Part No.:
- CM12-08EBO-KC1
- Brand:
- SICK
Subtotal (1 unit)*
$260.56
(exc. GST)
$286.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.56 |
*price indicative
- RS Stock No.:
- 285-1050
- Mfr. Part No.:
- CM12-08EBO-KC1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 4 mm, 0.5 → 8 mm | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 84.7mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 12mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -20°C | |
| Switching Frequency | 15 Hz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Series | CM12 | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 15Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 4 mm, 0.5 → 8 mm | ||
Supply Voltage 10 → 36 V dc | ||
Length 84.7mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 12mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -20°C | ||
Switching Frequency 15 Hz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Series CM12 | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 15Hz | ||
- COO (Country of Origin):
- LT
Overview
The CM capacitive proximity sensors detect objects and levels regardless of color, reflectance, and gloss of the surfaces. In the process, they detect powdery, granulated, liquid, and solid materials – even through non-metallic walls made of plastic or glass.
The proven and rugged sensors are cost effective and feature high electromagnetic compatibility (EMC), which prevents switching errors and reduces downtime. The variants with a PTFE housing are ideal for detecting the levels of chemical compounds, e.g. acids or solvents.
At a glance
Cylindrical housing in M12, M18, and M30 models
Sensing ranges of up to 25 mm
Enclosure rating: IP67, IP68, IP69K
Visual adjustment indicator
High electromagnetic compatibility
Electrical configuration: DC 4-wire and AC 2-wire
Adjustment of the switching point via potentiometer (M18 and M30) and teach-in button (M12)
Sensing ranges of up to 25 mm
Enclosure rating: IP67, IP68, IP69K
Visual adjustment indicator
High electromagnetic compatibility
Electrical configuration: DC 4-wire and AC 2-wire
Adjustment of the switching point via potentiometer (M18 and M30) and teach-in button (M12)
Your Benefit
cost effective sensors for traditional maximum fill level detection and object detection
Less machine downtimes thanks to high shock and vibration resistance
Stable processes thanks to high EMC and easy switching point adjustment using a potentiometer or teach-in button
Quick installation thanks to visual adjustment indicator and universal mounting systems
Especially durable PTFE variants for use in aggressive ambient conditions
Less machine downtimes thanks to high shock and vibration resistance
Stable processes thanks to high EMC and easy switching point adjustment using a potentiometer or teach-in button
Quick installation thanks to visual adjustment indicator and universal mounting systems
Especially durable PTFE variants for use in aggressive ambient conditions
Applications
Fields of applications
Detection of solar wafers in the solar and electronics industry
Detection of aluminium, cardboard, and paper in the packaging industry
Detection of wood in wood processing machines
Detection of rubber and plastic granulates in the p
Detection of solar wafers in the solar and electronics industry
Detection of aluminium, cardboard, and paper in the packaging industry
Detection of wood in wood processing machines
Detection of rubber and plastic granulates in the p
Related links
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 0 → 25 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 3 → 8 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 36 V dc
