SICK Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 127-8120
- Mfr. Part No.:
- CM30-16BPP-EC1
- Brand:
- SICK
Subtotal (1 unit)*
$288.77
(exc. VAT)
$317.65
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.77 |
*price indicative
- RS Stock No.:
- 127-8120
- Mfr. Part No.:
- CM30-16BPP-EC1
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 74mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 30mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -30°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 50Hz | |
| Switching Current | 200 mA | |
| Series | CM | |
| Standards Met | CE, CSA, cULus, EcoLab | |
| Switching Frequency | 50 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 74mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 30mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -30°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 50Hz | ||
Switching Current 200 mA | ||
Series CM | ||
Standards Met CE, CSA, cULus, EcoLab | ||
Switching Frequency 50 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- LT
Sick CM Series Capacitive Proximity Sensors
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
Note
(786-5958) - AC 2-wire
Related links
- SICK Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 2 → 16 mm Detection, 20 → 250 V ac
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac
