Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection

Subtotal (1 unit)*

$115.93

(exc. GST)

$127.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.93

*price indicative

RS Stock No.:
284-9745
Mfr. Part No.:
DW-AS-621-M18-002 / 1202530394
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

IP Rating

IP67

Series

120253

COO (Country of Origin):
LK
The Contrinex inductive sensor operates at maximum operating distance of 4 mm.

Eu RoHS compliant
Low-halogen

Related links