Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
- RS Stock No.:
- 284-9741
- Mfr. Part No.:
- DW-AS-621-M8 / 1202530362
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$117.19
(exc. GST)
$128.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.19 |
*price indicative
- RS Stock No.:
- 284-9741
- Mfr. Part No.:
- DW-AS-621-M8 / 1202530362
- Brand:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| IP Rating | IP67 | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
IP Rating IP67 | ||
Series 120253 | ||
- COO (Country of Origin):
- LK
The Contrinex inductive sensor operates at maximum operating distance of 2 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 1.5 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 4 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection
