Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac

Subtotal (1 unit)*

$281.23

(exc. GST)

$309.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.23

*price indicative

RS Stock No.:
282-6442
Mfr. Part No.:
IFL 10-30L-10TP 4,0M
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

4m

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

100mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Switching Frequency

350 Hz

Maximum Operating Temperature

+70°C

Series

IFL

Maximum Switching Frequency

350Hz

Shielding

Shielded

Switching Current

200 mA

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure with an M30 design, constructed from brass material, providing an IP67 degree of protection.

Nickel-plated housing coating material
Long design

Related links