Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 15 → 250 V ac

Subtotal (1 unit)*

$182.46

(exc. VAT)

$200.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.46

*price indicative

RS Stock No.:
282-6403
Mfr. Part No.:
IFL 2-8M-10N
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 250 V ac

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Maximum Switching Frequency

3kHz

Shielding

Shielded

Series

IFL

Switching Frequency

3 kHz

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure designed for DC 3-wire configurations, constructed from brass material, and offering an IP67 degree of protection.

Ambient temperature -25 to +70 °C
Nickel-plated housing coating material

Related links