Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 15 → 250 V ac

Subtotal (1 unit)*

$294.24

(exc. GST)

$323.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.24

*price indicative

RS Stock No.:
282-6397
Mfr. Part No.:
IFL 15-300-10/01D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

118mm

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

100Hz

Shielding

Unshielded

Switching Current

200 mA

Series

IFL

Switching Frequency

100 Hz

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal thermoplastic enclosure with housing material made of plastic, featuring an IP65 degree of protection. Suitable for use in ambient temperatures ranging from -25 to +70 °C.

Double-insulated
Design M30

Related links