Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, 2-Wire NO+NC, 20 → 250 V ac

Subtotal (1 unit)*

$664.15

(exc. GST)

$730.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.15

*price indicative

RS Stock No.:
278-0142
Mfr. Part No.:
EC3016TBAPL-6
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO+NC

Connection Type

M12

Supply Voltage

20 → 250 V ac

Length

61.6mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Maximum Operating Temperature

+80°C

Switching Frequency

10 Hz

Series

EC3016

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is available with either sensing distance 16 mm flush mounted or 25 mm sensing distance non flush mounted. It has 2 wire AC output with a switch for choosing NO and NC switching. This sensor has grey M30 polyester housing with 2 meters PVC cable or plug. It is an ideal for use in level and plastic machinery applications. Both types are available in metal housings.

SCR output
LED indication
High noise immunity
Transients protection
IP67 degree of protection

Related links