Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO+NC, 20 → 250 V ac/dc,

Subtotal (1 unit)*

$542.04

(exc. VAT)

$596.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$542.04

*price indicative

RS Stock No.:
278-0145
Mfr. Part No.:
EC3025TBASL
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

25 mm

Output Function

NO+NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

75.6mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Switching Current

500 mA

Maximum Operating Temperature

+80°C

Series

EC3025TBA

Switching Frequency

10 Hz

Maximum Switching Frequency

10Hz

Shielding

Unshielded

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is available with either sensing distance 16 mm flush mounted or 25 mm sensing distance non flush mounted. It has 2 wire AC output with a switch for choosing NO and NC switching. This sensor has M30 stainless steel housing with 2 meters PVC cable or plug. It is an ideal for use in level and plastic machinery applications. Both types are available in polyester housings.

SCR output
LED indication
High noise immunity
Transients protection
IP67 degree of protection

Related links