Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 230 V ac

Subtotal (1 unit)*

$437.81

(exc. GST)

$481.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.81

*price indicative

RS Stock No.:
276-3467
Mfr. Part No.:
VC12RN230
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Smooth Barrel

Digital Switching Output Type

Relay

Output Function

NO+NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

230 V ac

IP Rating

IP67

Length

101mm

Mounting Type

Non-Flush

Maximum DC Voltage

265V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Series

VC12RN

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive Proximity Sensor in thermoplastic polyester for mounting in PG 36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. This sensor is an excellent for use in the agriculture area.

IP67 degree of protection
Yellow LED indication for output ON
4 to 12 mm adjustable sensing distance
For solid and fluid or granulated substances

Related links