Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NC, 10 → 36 V dc

Subtotal (1 unit)*

$112.91

(exc. GST)

$124.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.91

*price indicative

RS Stock No.:
276-3135
Mfr. Part No.:
ICS08L45F01NCM5
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Shielding

Shielded

Switching Current

200 mA

Series

ICS08

Switching Frequency

2 kHz

Maximum Operating Temperature

+80°C

COO (Country of Origin):
LT
The Carlo Gavazzi Miniaturized proximity inductive sensor is a ICS08 series sensor. This sensor represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool selection and textile machines. A complete family is available in M8 male thread robust stainless steel housings.

Easy to install
High precision
IP67 degree of protection
Integrated diagnostic function
Transients and overload protection
Short circuit and reverse polarity protection

Related links