Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$70.79

(exc. GST)

$77.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.79

*price indicative

RS Stock No.:
276-3066
Mfr. Part No.:
ICB12S30F04PCM1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50.2mm

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Series

ICB12

Maximum Switching Frequency

2kHz

Switching Frequency

2 kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Current

200 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor in industrial standard has nickel plated brass housings. They are able to handle applications where high sensing range is requested. This sensor offers laser engraved on front cap with permanently legible. This sensor is CSA certified for Hazardous locations.

IP67 degree of protection
Short or long body versions
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection

Related links