Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M4, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$125.09

(exc. GST)

$137.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.09

*price indicative

RS Stock No.:
276-3008
Mfr. Part No.:
IBS04SF08A2PO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M4

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

28.2mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

IBS04

Maximum Operating Temperature

+70°C

Switching Frequency

6 kHz

Maximum Switching Frequency

6kHz

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represent the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position sensing and control of micro mechanisms. The advanced electronics is enclosed in a robust stainless steel housing. This sensor has an On board IO Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.

High precision
Easy to install
High speed detection
IP67 degree of protection
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Adjustable sensing distance and hysteresis

Related links