Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M4, 0.8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 276-3005
- Mfr. Part No.:
- IBS04SF08A2NC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$105.54
(exc. GST)
$116.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.54 |
*price indicative
- RS Stock No.:
- 276-3005
- Mfr. Part No.:
- IBS04SF08A2NC
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 28.2mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 6kHz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 6 kHz | |
| Series | IBS04 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 28.2mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 6kHz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 6 kHz | ||
Series IBS04 | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represent the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position sensing and control of micro mechanisms. The advanced electronics is enclosed in a robust stainless steel housing. This sensor has an On board IO Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.
High precision
Easy to install
High speed detection
IP67 degree of protection
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Adjustable sensing distance and hysteresis
Easy to install
High speed detection
IP67 degree of protection
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Adjustable sensing distance and hysteresis
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
