Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 7 → 9 V dc

Subtotal (1 unit)*

$102.92

(exc. GST)

$113.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.92

*price indicative

RS Stock No.:
276-2986
Mfr. Part No.:
IA12ESF02UCM1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

7 → 9 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

9V

Minimum Operating Temperature

-25°C

Switching Current

9.35 mA

Maximum Switching Frequency

1.4kHz

Shielding

Shielded

Series

IA12

Switching Frequency

1.4 kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has M12 stainless steel housing with cylindrical, threaded barrel. It has grey thermoplastic polyester front housing and black thermoplastic polyester back housing. This sensor has 7 to 9 V rated power supply. It has EMC approval according to EN 50 080 and EN 50 081 standard. The power ON delay is less than 10 milliseconds.

LED indication
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection

Related links